395-090-555-802

Heilind Number:EDA395-090-555-802
Manufacturer:EDAC
Manufacturer Number:395-090-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row configuration with 90 positions for efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation allows for easy installation. Upgrade your system with this essential connector for optimal performance.