395-090-555-858

Heilind Number:EDA395-090-555-858
Manufacturer:EDAC
Manufacturer Number:395-090-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-555-858

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector features 90 positions spread across two rows, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its straight mount orientation for easy installation and seamless functionality in your PCB setups. Elevate your electronic projects with this essential component, designed to deliver superior performance.