395-090-556-258

Heilind Number:EDA395-090-556-258
Manufacturer:EDAC
Manufacturer Number:395-090-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-556-258

Detailed Description

Elevate your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 90 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Whether you're working on a new project or upgrading existing hardware, this connector, with a straight mount orientation, is a reliable choice. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments, from industrial settings to consumer electronics. Trust in its performance and make seamless connections a reality.