395-090-556-288

Heilind Number:EDA395-090-556-288
Manufacturer:EDAC
Manufacturer Number:395-090-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless data transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable and efficient performance. With two rows and 90 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.