395-090-558-201

Heilind Number:EDA395-090-558-201
Manufacturer:EDAC
Manufacturer Number:395-090-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-558-201

Detailed Description

Enhance connectivity within your electronic devices with this board-to-board PCB connector. Designed for optimal performance, it features a total of 90 positions with two rows for secure and efficient data transmission. The right-angle mount orientation allows for seamless integration onto your PCB, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating environments. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees stable and high-speed connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers versatility and efficiency for your electronic projects. Upgrade your connectivity solutions with this essential component.