395-090-558-512

Heilind Number:EDA395-090-558-512
Manufacturer:EDAC
Manufacturer Number:395-090-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-558-512

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a double-row configuration and a pitch of .1 inches, it offers impeccable precision and compatibility. Constructed with high-quality Copper Alloy contacts, it guarantees reliable conductivity for your electronic devices. The right-angle mount orientation and 90 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust in this connector for efficient and secure connections in your electronic projects.