395-090-558-802

Heilind Number:EDA395-090-558-802
Manufacturer:EDAC
Manufacturer Number:395-090-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal signal transmission. With two rows of 90 positions each, it offers ample connectivity for your electronic devices. The right-angle mount orientation allows for flexible PCB layout design, while the .1-inch pitch and .2-inch row spacing ensure easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Upgrade your connectivity solutions with this reliable and versatile connector.