395-090-559-808

Heilind Number:EDA395-090-559-808
Manufacturer:EDAC
Manufacturer Number:395-090-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With two rows of 90 copper alloy contacts, it offers optimal conductivity for your PCB projects. The right-angle mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees dependable performance. Perfect for use in a range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.