395-092-520-212

Heilind Number:EDA395-092-520-212
Manufacturer:EDAC
Manufacturer Number:395-092-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliable performance. With two rows and a pitch of .1 inches, it offers precise and efficient connectivity. The straight mount orientation and 92 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and demanding environments. Upgrade your electronic projects with this essential component.