395-092-520-258

Heilind Number:EDA395-092-520-258
Manufacturer:EDAC
Manufacturer Number:395-092-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safe and efficient operation. With two rows of copper alloy contacts, it provides seamless signal transfer across 92 positions at a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for compact PCB layouts. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for your connectivity needs.