395-092-520-288

Heilind Number:EDA395-092-520-288
Manufacturer:EDAC
Manufacturer Number:395-092-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 92 positions, offering seamless and efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures lasting reliability. The black color and straight mount orientation make it versatile and easy to use in various setups. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving installations. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications, ensuring consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.