395-092-520-508

Heilind Number:EDA395-092-520-508
Manufacturer:EDAC
Manufacturer Number:395-092-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Edge Card Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 92 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Choose this Straight-mount Connector for secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.