395-092-520-512

Heilind Number:EDA395-092-520-512
Manufacturer:EDAC
Manufacturer Number:395-092-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it enables efficient data transfer. The straight mount orientation and 92 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for professionals in the electronics industry, this connector is a must-have for achieving optimal performance in PCB applications. Elevate your connectivity solutions with this essential component.