395-092-520-588

Heilind Number:EDA395-092-520-588
Manufacturer:EDAC
Manufacturer Number:395-092-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-588

Detailed Description

Efficiently connect and transfer power with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and reliable connectivity for up to 92 positions. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.