395-092-520-802

Heilind Number:EDA395-092-520-802
Manufacturer:EDAC
Manufacturer Number:395-092-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers 92 positions for seamless data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.