395-092-521-202

Heilind Number:EDA395-092-521-202
Manufacturer:EDAC
Manufacturer Number:395-092-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-202

Detailed Description

Enhance your electronic connections with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it features a total of 92 positions spread across two rows, offering optimal connectivity for your devices. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is made from high-quality copper alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Elevate your connectivity experience with this essential connector.