395-092-521-203

Heilind Number:EDA395-092-521-203
Manufacturer:EDAC
Manufacturer Number:395-092-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-203

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a crucial component for seamless electronic transmission. Designed for efficiency, this connector features 92 positions across two rows, ensuring ample connectivity options. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Elevate your PCB assembly with this essential connectivity solution.