395-092-521-204

Heilind Number:EDA395-092-521-204
Manufacturer:EDAC
Manufacturer Number:395-092-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-204

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless, reliable connections for your PCB assemblies. Boasting 92 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for streamlined and efficient connectivity.