395-092-521-208

Heilind Number:EDA395-092-521-208
Manufacturer:EDAC
Manufacturer Number:395-092-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 92 positions spread across two rows with a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation, while the copper alloy contacts ensure optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your electronic assemblies with this essential component, perfect for achieving seamless board-to-board connections.