395-092-521-212

Heilind Number:EDA395-092-521-212
Manufacturer:EDAC
Manufacturer Number:395-092-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-212

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring two rows of 92 positions, it offers ample connectivity for your devices. The contact material, copper alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and efficient connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation further enhances its versatility. Elevate your electronic projects with this essential component.