395-092-521-278

Heilind Number:EDA395-092-521-278
Manufacturer:EDAC
Manufacturer Number:395-092-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With two rows of Copper Alloy contacts, offering a total of 92 positions on a .1-inch pitch, it ensures reliable power delivery at 3A amperage. The straight mount orientation and a row spacing of .2 inches provide ease of installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for secure and efficient connections.