395-092-521-502

Heilind Number:EDA395-092-521-502
Manufacturer:EDAC
Manufacturer Number:395-092-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-502

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and a total of 92 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient mating. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup today with this essential component.