395-092-521-503

Heilind Number:EDA395-092-521-503
Manufacturer:EDAC
Manufacturer Number:395-092-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-503

Detailed Description

Experience seamless connectivity with our high-performance black Card Edge Connector. Boasting a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable power delivery with an amperage of 3A. Featuring two rows with a pitch of .1in and a total of 92 positions, it offers ample connectivity options for your PCB boards. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Elevate your PCB assembly with this essential component, designed for efficiency and durability.