395-092-521-504

Heilind Number:EDA395-092-521-504
Manufacturer:EDAC
Manufacturer Number:395-092-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-504

Detailed Description

Enhance your PCB connectivity with our premium black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. With two rows and 92 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit. Elevate your connectivity game with this essential component.