395-092-521-512

Heilind Number:EDA395-092-521-512
Manufacturer:EDAC
Manufacturer Number:395-092-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-512

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of contact points and a pitch of .1 inches, it offers seamless integration on your board. Crafted with Copper Alloy contact material, it guarantees efficient power transfer at an amperage of 3A. The straight mount orientation and 92 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C ensures stability in any environment. Upgrade your circuitry with this essential component.