395-092-521-588

Heilind Number:EDA395-092-521-588
Manufacturer:EDAC
Manufacturer Number:395-092-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a straight mount orientation with two rows of 92 copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability, while the black color adds a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.