395-092-521-803

Heilind Number:EDA395-092-521-803
Manufacturer:EDAC
Manufacturer Number:395-092-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for precision and durability, it boasts a 92-position, dual-row configuration, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and resilience in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. The contact material, Copper Alloy, ensures reliable conductivity over time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Perfect for professional use or DIY projects, this connector is a must-have for any PCB enthusiast. Elevate your connections today with this cutting-edge component.