395-092-521-808

Heilind Number:EDA395-092-521-808
Manufacturer:EDAC
Manufacturer Number:395-092-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-521-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 92 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers high-speed, reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications in telecommunications, automotive, and industrial sectors, this connector guarantees efficient signal transmission and secure board-to-board connections. Upgrade your system with this essential component for optimal performance.