395-092-523-207

Heilind Number:EDA395-092-523-207
Manufacturer:EDAC
Manufacturer Number:395-092-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 92-position layout ensures reliable data transmission. The straight mount orientation and black UL 94V-0 thermoplastic polyester housing offer durability and ease of installation. Crafted with copper alloy contacts, it guarantees optimal conductivity while operating flawlessly in a wide temperature range from -40 to 105°C. Whether for commercial or industrial use, this connector is a must-have for ensuring efficient and secure PCB connections. Elevate your electronic assemblies with this essential component.