395-092-523-288

Heilind Number:EDA395-092-523-288
Manufacturer:EDAC
Manufacturer Number:395-092-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-288

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The connector boasts a high amperage of 3A, suitable for powering various components. With two rows and a pitch of .1 inches, it allows for efficient data transmission. Its copper alloy contacts guarantee reliable signal conductivity, while the 92-position layout accommodates multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.