395-092-523-502

Heilind Number:EDA395-092-523-502
Manufacturer:EDAC
Manufacturer Number:395-092-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-502

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 92 positions with a row spacing of .2 inches, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and straight mount orientation, it's perfect for secure and seamless installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic connections with this essential component.