395-092-523-588

Heilind Number:EDA395-092-523-588
Manufacturer:EDAC
Manufacturer Number:395-092-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-588

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 92 positions for extensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your systems with this essential component for reliable and efficient PCB connections.