395-092-523-803

Heilind Number:EDA395-092-523-803
Manufacturer:EDAC
Manufacturer Number:395-092-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-803

Detailed Description

Upgrade your electronic connections with this sleek and durable black PCB connector. With an amperage of 3A, it ensures reliable power transmission in any setup. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both safety and longevity. Featuring two rows and a contact material of copper alloy, it offers efficient signal transfer with minimal interference. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 92 positions cater to complex electronic layouts. Designed for straight mounting orientation, it allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity standards with this essential component.