395-092-523-808

Heilind Number:EDA395-092-523-808
Manufacturer:EDAC
Manufacturer Number:395-092-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-808

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions with a pitch of .1 inches, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity in any application. With a straight mount orientation and dual-row configuration, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component for your electronic projects.