395-092-523-812

Heilind Number:EDA395-092-523-812
Manufacturer:EDAC
Manufacturer Number:395-092-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring two rows of 92 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and stability in various applications. Upgrade your PCB connections with this essential component.