395-092-524-288

Heilind Number:EDA395-092-524-288
Manufacturer:EDAC
Manufacturer Number:395-092-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-524-288

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a sleek black design, it boasts a high amperage of 3A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. With two rows and a pitch of .1 inch, it offers seamless integration on your PCB. The 92 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its potential in enhancing your connectivity solutions.