395-092-524-512

Heilind Number:EDA395-092-524-512
Manufacturer:EDAC
Manufacturer Number:395-092-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-524-512

Detailed Description

Enhance your PCB connectivity with this premium Board-to-Board Card Edge Connector. Designed for optimal performance, it features 92 positions arranged in two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.