395-092-524-588

Heilind Number:EDA395-092-524-588
Manufacturer:EDAC
Manufacturer Number:395-092-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-524-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 92 positions each, this connector offers reliable contact through its Copper Alloy material. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the black color adds a sleek touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees longevity and efficiency in various environments. Upgrade your PCB connections with this essential component.