395-092-524-802

Heilind Number:EDA395-092-524-802
Manufacturer:EDAC
Manufacturer Number:395-092-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-524-802

Detailed Description

Enhance connectivity with this double-row black board-to-board PCB connector, designed for seamless integration into your electronic systems. With a low amperage of 3A, it offers dependable performance while meeting safety standards with UL 94V-0 thermoplastic polyester housing. The copper alloy contact material ensures reliable signal transmission, with a pitch of .1 inches and row spacing of .2 inches for efficient PCB layout. Featuring 92 positions in total, it facilitates complex circuit connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in this high-quality connector for robust and durable inter-board connections.