395-092-525-201

Heilind Number:EDA395-092-525-201
Manufacturer:EDAC
Manufacturer Number:395-092-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-201

Detailed Description

Introducing the 395-092-525-201 Black Board-to-Board PCB Connector, engineered for superior performance and reliability. With a compact design featuring two rows of 92 positions, this connector offers seamless connectivity for your PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust the 395-092-525-201 for seamless board-to-board connections that meet the highest standards of quality and performance.