395-092-525-202

Heilind Number:EDA395-092-525-202
Manufacturer:EDAC
Manufacturer Number:395-092-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-202

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-092-525-202. Designed for seamless connectivity in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and reliable signal transmission. Boasting 92 positions, it allows for extensive board-to-board connections. The straight mount orientation and row spacing of .2 inch make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Elevate your electronic assemblies with the superior performance of our Board To Board PCB Connector.