395-092-525-212

Heilind Number:EDA395-092-525-212
Manufacturer:EDAC
Manufacturer Number:395-092-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-212

Detailed Description

Upgrade your PCB connectivity with our high-performance 395-092-525-212 Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made from premium Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The precision-engineered pitch of .1 inches and row spacing of .2 inches allow for seamless board-to-board connections with a total of 92 positions available. Whether you're assembling electronics for industrial or consumer use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for any application. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.