395-092-525-258

Heilind Number:EDA395-092-525-258
Manufacturer:EDAC
Manufacturer Number:395-092-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-258

Detailed Description

Introducing our 395-092-525-258 Black Card Edge Connector, a high-performance component designed for seamless board-to-board connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 92 positions for efficient signal transmission. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in a variety of applications. Trust in the quality and precision of our connector to enhance the connectivity of your PCBs.