395-092-525-288

Heilind Number:EDA395-092-525-288
Manufacturer:EDAC
Manufacturer Number:395-092-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-288

Detailed Description

Introducing the 395-092-525-288 Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic assemblies. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, offering a total of 92 positions, it allows for efficient data transfer and power distribution on your PCB. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the 395-092-525-288 to deliver superior performance and connectivity in your next project.