395-092-525-502

Heilind Number:EDA395-092-525-502
Manufacturer:EDAC
Manufacturer Number:395-092-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-502

Detailed Description

Introducing the 395-092-525-502, a cutting-edge black card edge connector designed to elevate your PCB connectivity solutions. Engineered with precision and performance in mind, this connector boasts a robust amperage rating of 3A, making it ideal for high-power applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity with a total of 92 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industries. Trust in the 395-092-525-502 for efficient and secure board-to-board connections in your next project.