395-092-525-503

Heilind Number:EDA395-092-525-503
Manufacturer:EDAC
Manufacturer Number:395-092-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-503

Detailed Description

Introducing our 395-092-525-503 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With two rows of contacts made from Copper Alloy, it ensures efficient power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 92 positions, offering ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and stable connections in your PCB assembly projects.