395-092-525-512

Heilind Number:EDA395-092-525-512
Manufacturer:EDAC
Manufacturer Number:395-092-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-092-525-512. Designed for seamless connectivity in your electronic devices, this connector ensures reliable power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in a compact design. With 92 positions, it's perfect for complex circuit connections. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in our product for seamless connectivity and performance excellence.