395-092-525-802

Heilind Number:EDA395-092-525-802
Manufacturer:EDAC
Manufacturer Number:395-092-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-802

Detailed Description

Introducing the 395-092-525-802, a high-performance black board-to-board PCB connector designed for seamless and reliable electronic connections. With an amperage rating of 3A, this connector is perfect for powering a wide range of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With 92 positions, this connector allows for extensive data and power transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust the 395-092-525-802 for superior quality and seamless connectivity in all your PCB applications.