395-092-525-803

Heilind Number:EDA395-092-525-803
Manufacturer:EDAC
Manufacturer Number:395-092-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-803

Detailed Description

Introducing our 395-092-525-803 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures both safety and reliability. With two rows of contacts made from premium Copper Alloy, it offers optimal conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing make it perfect for compact designs, accommodating 92 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in this connector for consistent and efficient PCB connectivity in your projects.