395-092-525-804

Heilind Number:EDA395-092-525-804
Manufacturer:EDAC
Manufacturer Number:395-092-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-804

Detailed Description

Introducing our 395-092-525-804 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a compact size with two rows of 92 positions, allowing for efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in the quality and efficiency of our Card Edge Connector for your next project.